DFRobot DFR0418 LattePanda - A Powerful Windows 10 Mini PC 2GB/32GB

Order Code:

75-0244

Brand: DFRobot MPN: DFR0418 EAN-13: 6959420909889

Discontinued


This 2GB RAM LattePanda Windows 10 mini PC with 32GB eMMC memory includes a Windows 10 OEM activation key, which will activate on the initial boot.

The LattePanda is a complete Windows 10 single-board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget you know: printers, joysticks, cameras and more. Any peripherals that work on your PC will work on a LattePanda. The LattePanda comes pre-installed with a full edition of Windows 10 Home Edition, so you can run powerful tools such as Visual Studio, NodeJS, Java, Processing, and more.

With existing APIs, you can develop your own software and hardware projects on a LattePanda like you would on a normal PC - C#, Javascript, Ruby etc. The LattePanda also includes an integrated Arduino compatible co-processor, which means it can be used to control and sense the physical world!

Whether you are a Windows developer, IoT developer, DIY fanatic, interactive designer, robotics whizz, or maker, a LattePanda single-board computer can aid your creative process! This version of the LattePanda has an upgraded Intel Z8350 CPU running at up to 1.92GHz!


  • Specification:
  • Intel Cherry Trail Z8350 quad-core processor
  • Base frequency: 1.44GHz (1.92GHz burst frequency)
  • Operating system: Windows 10 Home Edition
  • RAM: 2GB DDR3L
  • Storage capacity: 32GB
  • GPU: Intel HD Graphics, 12 EUs @200 to 500MHz, single-channel memory
  • USB 3.0 x1, USB 2.0 x2
  • Wi-Fi 802.11n 2.4G
  • Bluetooth 4.0
  • Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)
  • Video output: HDMI and MIPI-DSI
  • Onboard touch panel overlay connector
  • Supports 100Mbps Ethernet
  • Intel Processor GPIO x6
  • ATmega Processor GPIO x20
  • Gravity interface connectors x6
  • Voltage: 5V @ 2A
  • Board dimensions: 88 x 70mm (3.46 x 2.76in.)
  • Package dimensions: 110 x 94 x 30mm (4.33 x 3.70 x 1.18in.)
  • Net weight: 55g
  • Gross weight: 100g
  • RoHS, FCC and CE compliant


Type 2GB/32GB

Trustpilot