Dewalt XMS22SDS6PC 6 Piece SDS+ Chisel & Bit Set Handy Storage Tube

Order Code:

97-6714

Brand: DEWALT MPN: XMS22SDS6PC EAN-13: 5054905277260

Discontinued


This DEWALT Set contains a selection of the most popular SDS Plus Chisels and Drill Bits.

DEWALT Chisels are made from specially toughened steel that has been through a micro-processor controlled heat treatment that ensures tough, durable chisels with a long life.

DEWALT SDS Plus Drill Bits are made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

Supplied in a handy storage tube. Contains:

1 x SDS Plus Steel Point Chisel 250mm
1 x SDS Plus Steel Flat Chisel 20 x 250mm
1 x SDS Plus Steel Spade Chisel 40 x 200mm
3 x SDS Plus Bits: 5.5 x 160mm, 6 x 160mm, 7 x160mm


Type SDS+ Drill Bits + Chisel Set
Number of Pieces 6
Maximum Size 7mm
Minimum Size 5.5mm

Trustpilot