Christmas Opening Hours and Delivery Dates here
DeWalt Tungsten S3 Rigger Brown Boots UK 12 Euro 47

DeWalt Tungsten S3 Rigger Brown Boots UK 12 Euro 47

Order Code:

84-3395

Brand: DEWALT MPN: DEWTUNGSTEN12 EAN-13: 5055160031796
  • Country of Origin:
  • View All

Discontinued


These S3 safety boots from DeWalt are general work rigger-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU dual density insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: brown
  • Product weight: 2.850kg
  • Size: UK 12/Euro 47
  • Manufacturer's part DEWTUNGSTEN12
Type Boot
Size UK 12
Size EU 47

Trustpilot