DEWALT TSTAK Tool Box II (Suitcase Flat Top)

Order Code:

84-4108

Brand: DEWALT MPN: DWST1-70703 EAN-13: 3253561707032
  • Country of Origin: Israel
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £59.00 £56.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This tool box II from DeWalt is a tough, durable tool case made from 3mm polypropylene plastic. Its solid metal hinges and heavy-duty metal latches make it highly robust, while its bi-material handles improve user comfort. Another feature is the engineered plastic side clips to enable numerous boxes to be stacked and held securely together for transport. A pre-cut foam inlay can be customised for all tools. The TSTAK interlocking storage system allows tool boxes to be interconnected and configured to meet the users needs.


  • Dimensions: 332 x 440 x 163mm
  • Weight capacity: 30kg
  • Manufacturer's part DWST1-70703
Type Box
Handle Yes
Step No
Tray No
Width 440mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot