Christmas Opening Hours and Delivery Dates here
DeWalt SBP Safety Hiker Carbon Wheat Boots UK 7 Euro 41

DeWalt SBP Safety Hiker Carbon Wheat Boots UK 7 Euro 41

Order Code:

84-3306

Brand: DEWALT MPN: DEWCARBONWHEAT7 EAN-13: 5055160032519
  • Country of Origin:
  • View All

Discontinued


These SBP carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: wheat
  • Product weight: 1.810kg
  • Size: UK 7/Euro 41
  • Manufacturer's part DEWCARBONWHEAT7
Type Boot
Size UK 7
Size EU 41

Trustpilot