Christmas Opening Hours and Delivery Dates here
DeWalt SBP Safety Hiker Carbon Wheat Boots UK 12 Euro 47

DeWalt SBP Safety Hiker Carbon Wheat Boots UK 12 Euro 47

Order Code:

84-3311

Brand: DEWALT MPN: DEWCARBONWHEAT12 EAN-13: 5055160032564
  • Country of Origin:
  • View All

Discontinued


These SBP carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: wheat
  • Product weight: 2.080kg
  • Size: UK 12/Euro 47
  • Manufacturer's part DEWCARBONWHEAT12
Type Boot
Size UK 12
Size EU 47

Trustpilot