Christmas Opening Hours and Delivery Dates here
DeWalt Radius Smoke Safety Glasses

DeWalt Radius Smoke Safety Glasses

Order Code:

84-4152

Brand: DEWALT MPN: DEWSGRF EAN-13: 5055160015055
  • Country of Origin:
  • View All

Discontinued


These smoke safety glasses from DeWalt are lightweight with full wraparound smoke polycarbonate anti-scratch lenses. They also have low energy impact resistance. Comfortable to wear thanks to the rubber tipped temples and soft, rubber nosepiece which provide a secure comfortable fit.


  • Fitted with tough, polycarbonate lenses
  • Weight 32g
  • Manufacturer's part RADIUS SMOKE

Conform to EN1661F standards.
Type Spectacles
Lens Colour Smoke
Lens Material Polycarbonate
Standards EN166

Trustpilot