Christmas Opening Hours and Delivery Dates here

DEWALT Newark S3 Waterproof Safety Hiker Brown Boots UK 6 EUR 39/40

Order Code:

95-4331

Brand: DEWALT MPN: NEWARK BROWN 6 EAN-13: 5055160040125
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Newark Waterproof Safety Hiker Boots have a full grain leather upper with a Samsung waterproof and breathable membrane and a PU comfort insole. The TPU sole is resistant to petrol, chemical’s, oil and temperatures up to 120°C. It also features an anti-Scuff toe guard. The sole is anti-static for increased user protection.

The boots have a lightweight and flexible design with shock absorption and a steel toecap that offers protection of up to 200 Joules. There is also a steel midsole for underfoot protection.

Available in Black or Brown.

EN Test: CE EN ISO 20345-2011.
Safety Rating: S3 WR.
Slip Rating: SRA.

The DEWALT Newark S3 Waterproof Safety Hiker Boots have the following specification:

Colour: Brown.
Size: UK 6 EUR 39/40.


Type Boot

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot