These maxi safety boots from DeWalt are general work hiking-style boots with a 200 Joule steel toecap and steel midsole for under foot protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with leather uppers, a breathable lining and an anti-bacterial insole with dual density seat region for shock absorption. The PUR sole is resistant to 300ºC, and also chemical/oil resistant.
- Protective footwear
- Safety rating: SBP
- Slip rating: SRC
- EN Test: CE EN ISO 20345
- Colour: black
- Product weight: 2.299kg
- Size: UK 6/Euro 39
- Manufacturer's part MAXI 6
| Type |
Boot |
| Size UK |
6 |
| Size EU |
39 |