Christmas Opening Hours and Delivery Dates here

DEWALT DWST08520-1 TOUGHSYSTEM™ 2.0 DXL Shallow Drawer Unit

Order Code:

97-8228

Brand: DEWALT MPN: DWST08520-1 EAN-13: 3253561085208
Qty Unit Price (Ex VAT)
1+ £397.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TOUGHSYSTEM™ 2.0 DXL Shallow Drawer Unit has been designed to withstand the rigours of on-site use. Its durable structure features an impact-resistant body reinforced with integrated steel bars. A weather seal, protects the contents against water and dust.

Metal ball-bearing slides allow the drawers to open smoothly and an automatic quick-latching mechanism keeps them closed. Protect tools and equipment from theft with the integrated metal bar enabling the drawer to be secured using a padlock (not included).

Fitted with side metal racks acting as handles for easy transportation or allowing you to hang power tools or accessories, for quick accessibility on the job. Auto stacking latches allow for easy connection with any DXL modules as well as any TOUGHSYSTEM™ module, including half width units.

Supplied with a number of dividers to organise your tools and accessories with ease.

Specifications:

Drawer Dimensions: 645 x 470 x 60mm.
Volume: 42.8 Litre.
Max. Load: 25kg (12.5kg per drawer).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot