Christmas Opening Hours and Delivery Dates here
DeWalt DWE396-LX Alligator® Saw 54T 1600 Watt 110 Volt

DeWalt DWE396-LX Alligator® Saw 54T 1600 Watt 110 Volt

Order Code:

84-4070

Brand: DEWALT MPN: DWE396-LX
  • Country of Origin:
  • View All

Discontinued


This 110V Alligator® saw from DeWalt has a durable, high power motor, suitable for the toughest applications. It has an aluminium gearbox for lower weight and extra durability, and is ideal for cutting Class 12 clay blocks (Poroton) with its 295mm TCT blade; two saw blades run in opposite directions so that the material will not move while cutting. The ergonomic design with an overmoulded rear handle and bale handle provides superior handling and less fatigue. The saw uses a long life, low vibration double blade system, while the blade itself is easy and quick to change with the onboard tool. A lock off switch adds to safety.
  • Voltage: 110V
  • Power: 1,600W
  • No load stroke rate: 3,000/min
  • Stroke length: 40mm
  • Blade length: 29.5cm
  • Weight: 6kg
  • Manufacturer's part DWE396-LX
Voltage 110V
Type Alligator
Power 1600W
Strokes Per Minute 3000strokes/min

Questions

*Question functionality currently disabled
Wednesday, July 20, 2016 | Question by: Rapid Customer | Product code: 84-4070
Q. Is the DeWalt alligator saw model #DWE397- LX , 110 VAC, 60hz? Need 4 asap
A. Hi Tom, thank you for your question. The DWE397-LX is viewable here.

Trustpilot