Christmas Opening Hours and Delivery Dates here

DeWalt DW728KN 350mm Radial Arm Saw 2200 Watt 230 Volt

Order Code:

84-4030

Brand: DEWALT MPN: DW728KN-GB EAN-13: 5035048290828
  • Country of Origin:
  • View All

Discontinued


This 230V radial arm saw from DeWalt is a heavy-duty free standing radial arm saw, featuring a solid cast iron arm machined to provide arm tracks with no inserts. It is pre-assembled requiring minimal setup, and delivered in a wooden crate. The controls are simple yet positive, and adjustment scales enable the width, depth and angle to be cut and set with accuracy.
  • Voltage: 230V
  • Input power: 2,200W
  • No load speed: 3,000/min
  • Blade Ø: 350mm x 30mm
  • Max. cutting speed: 53m/sec
  • Max. ripping width: 920mm
  • Max. crosscut sapacity at 90° : 525mm
  • Max. depth-of-cut at 90° : 110mm 45º: 75mm
  • Weight: 149kg
  • Manufacturer's part DW728KN-GB
Voltage 230V
Power 2000W
Bore 30mm
Diameter 350mm

Trustpilot