DEWALT DW615 1/4" Variable Speed Plunge Router 900W 230V

Order Code:

85-8418

Brand: DEWALT MPN: DW615-GB EAN-13: 5011402294183

Discontinued


High quality plunge router from DeWalt with variable speed control and powerful 900W motor.


  • Electronic speed control ensures a consistent finish is achieved in all grades of timber, aluminium and plastics
  • Full wave electronic control ensuresselected speed is maintained under any load
  • Soft start to eliminate any small initial movement that might misalign the cutter
  • Lightweight and compact design increases ease of use as the cutter remains visible at all times
  • Two column precision guide for plunging accuracy
  • High quality aluminium housing with phosphor bronze bushing
  • 3 stage depth stop adjustment enables recesses of various depths to be machined in one operation without time-consuming setting up
  • Spindle lock mechanism for quick and easy cutter changes with a single spanner
  • Supplied complete with parallel fence & 2 guide rods, 17mm guide bush, dust extraction adaptor, 17/13mm & 8mm spanners and ¼in collet
  • DeWalt model DW615
Type Router
Plunge Depth 30mm
Collet Capacity 6 to 8mm
Input Power 900W
No Load Speed 8000 to 24000rpm

Trustpilot