DeWalt DW331K Variable Speed Jigsaw 701 Watt 230 Volt

Order Code:

84-4012

Brand: DEWALT MPN: DW331K-GB EAN-13: 5035048127759
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 230V variable speed jigsaw from DeWalt has been designed with variable speed, delivering a fast cutting action up to 3100 strokes per minute. The quick and easy patented keyless blade change system accepts T- shank blades.

Equipped with a tool-free adjustable shoe with anti-scratch cover bevels to 45 in both directions, while the 4-position orbital action controls the aggressiveness or smoothness of cuts. There is also a dust blower keeping the line of cut clear of chips, plus a tapered saw blade roller to control blade deflection at maximum depth of cut.

Supplied with: high performance jigsaw blade, anti-scratch cover, anti-splinter insert, dust extraction adaptor and a heavy-duty carrying case.


  • Voltage 230V
  • Power input: 701W
  • Power output: 445W
  • No load stroke rate: 0-3100 spm
  • Stroke length: 26mm
  • Bevel capacity: 45°
  • Max. cutting capacity in: wood 135mm, steel 12mm, and non ferrous metal 30mm
  • Length: 250mm
  • Height: 210mm
  • Weight: 2.8kg
  • Manufacturer's part DW331K-GB
Type Jigsaw
Power 701W
Shank T
Supply Voltage 230V

Trustpilot