Christmas Opening Hours and Delivery Dates here
DeWalt DW274K Drywall Screwdriver 230 Volt

DeWalt DW274K Drywall Screwdriver 230 Volt

Order Code:

84-4001

Brand: DEWALT MPN: DW274K-GB EAN-13: 5011402270750
  • Country of Origin:
  • View All

Discontinued


This 230V drywall screwdriver from DeWalt is ideal for fastening drywall and panels to wooden or metal studs. Removeable depth sensitive set and forged nosepiece for consistent fastener depth. There is also a soft grip surface on both handle and switch to reduce vibration and enhance user comfort. The lightweight and compact design reduces user fatigue and increase productivity. Supplied with belt clip and heavy-duty carrying case.


  • Voltage: 230V
  • Power input: 540W
  • Max.torque: 10Nm
  • No load speed: 0-4000/min
  • Max screw Ø (drywall): 4.8mm
  • Weight: 3.440kg
  • Manufacturer's part DW274K-GB
Voltage 230V
Type Screwdriver

Trustpilot