Christmas Opening Hours and Delivery Dates here
DeWalt DT8176-QZ Bi Metal Deep Cut Holesaw 76mm

DeWalt DT8176-QZ Bi Metal Deep Cut Holesaw 76mm

Order Code:

84-3858

Brand: DEWALT MPN: DT8176-QZ EAN-13: 5035048053720
  • Country of Origin:
  • View All

Discontinued


This 76mm deep cut holesaw from DeWalt has been manufactured with M3 steel cutting edges which strengthen each tooth for longer life and a flexible strong body. The longer life contributes towards better performance, while offering a 12.5 mm deeper cut than a standard bi-metal holesaw. Other features include a quick release mandrel to prevent lock up of the holesaw, enabling easy removal.
  • Ideal for steel, stainless steel, brass, copper, aluminium, wood, plastic and other composition
  • Extra hard variable pitch high speed steel teeth
  • Weight: 0.289kg
  • Size: 76mm
  • Arbor: dt8102
  • Manufacturer's part DT8176-QZ
Diameter 76mm
Cut Depth 12.5mm
Arbor Included No
Blade Material HSS

Trustpilot