Christmas Opening Hours and Delivery Dates here
DeWalt DT70543T-QZ Extreme Impact Torsion 34 Piece Set Plus 3in Holder

DeWalt DT70543T-QZ Extreme Impact Torsion 34 Piece Set Plus 3in Holder

Order Code:

84-3757

Brand: DEWALT MPN: DT70543T-QZ EAN-13: 5035048088555
  • Country of Origin:
  • View All

Discontinued


This extreme impact torsion set from DeWalt are specially-designed to have an increased life, while the optimised torsion zone allows the bit to flex rather than break, even when used in extreme applications. The contoured area of the tip flexes with the torque of the impact driver.

Contains the following:
9x 25mm Pozidriv bits: PZ1, PZ2(x7) and PZ3
5x 25mm Phillips bits: PH1, PH2(x3) and PH3
2x 25mm Torx bits: T20 and T25
2x 25mm slotted bits: 4 and 6mm
8x 50mm Pozidriv bits: PZ1(x2) and PZ2(x6)
6x 50mm Phillips bits: PH1(x2) and PH2(x4)
2x 50mm Torx Bits: T20 and T25
1x 3in magnetic bit tip holder


  • 34 pieces plus magnetic bit tip holder
  • Supplied in a sturdy case
  • Manufacturer's part DT70543T-QZ

Trustpilot