Christmas Opening Hours and Delivery Dates here
DeWalt DT6692-QZ Extreme Masonry Drill Bit 16.00 x 150mm

DeWalt DT6692-QZ Extreme Masonry Drill Bit 16.00 x 150mm

Order Code:

84-3716

Brand: DEWALT MPN: DT6692-QZ EAN-13: 5035048060773
  • Country of Origin:
  • View All

Discontinued


This 16 x 150mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the unique carbide grade maximising durability, while the innovative tip design provides an efficient drilling action for greater accuracy. Whether you are a profressional tradesman or DIY enthusiast, the drill bit lasts up to twice as long and delivers up to 50% more holes per charge than a standard masonry bit, providing cleaner, more accurate holes for improved fixing. Ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes.


  • Ideal for masonry, brick, stone, tiles and light concrete
  • Optimised milled flute with copper brazing for high temperatures
  • Weight: 0.142kg
  • Ø: 16mm
  • Length: 150mm
  • Manufacturer's part DT6692-QZ
Diameter 16mm
Overall Length 150mm
Material Suitability Masonry

Trustpilot