Christmas Opening Hours and Delivery Dates here

DeWalt DT1202-QZ Trim Saw Blade 136 x 10mm x 30T Fine Finish

Order Code:

84-3438

Brand: DEWALT MPN: DT1202-QZ EAN-13: 5011402378173
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 30-tooth trim saw blade from DeWalt ideal for cutting non-ferrous metals less than 3mm thick and for an extra fine finish in wood, courtesy of the heavy-duty tungsten carbide tips, which maintain a cutting edge for longer blade life. They have a thin kerf blade design which yields more cuts per charge by minimising battery drain, while the triple action sharpening process grinds the tip to a razor sharp edge for a smooth finish. These blades have been specifically designed for use with DeWalt cordless trimsaws.
  • Blade Ø: 136mm
  • Bore size: 10mm
  • Tooth count: 30
  • Kerf: 1.5mm
  • Rake: POS
  • Hook angle: +3°
  • Grind: Flat Top Grind
  • Fits: DW935/ DW936
  • Weight: 0.138kg
  • Manufacturer's part DT1202-QZ

Trustpilot