Christmas Opening Hours and Delivery Dates here

DEWALT DPC10QTC Mid Pressure Super Quiet Compressor 1100W 110V

Order Code:

95-3985

Brand: DEWALT MPN: DPC10QTC-LX EAN-13: 5902013948698

Discontinued


The DEWALT DPC10QTC Mid Pressure Super Quiet Compressor has been designed for framing and finishing applications. It has a durable oil free pump that provides extended maintenance-free operation. The compressor can be operated/stored in either the vertical or horizontal position. With a roll cage and control panel that provides protection to key compressor components.

It has a lightweight, compact design making it easier to carry and store. With dual quick couplers, it can easily support 2 nailers at once. The ball valve drain allows for quick and thorough tank draining with a high-flow regulator for increased performance. Also features a convenient cord wrap for easy storage.

Specification

Input Power: 1,100 Watt, 1.5 HP.
Tank Volume: 10 litre.
Max Operating Pressure: 200 PSI, 13.8 bar
Air Displacement: 119 L/min.
Air Delivery: 82 L/min.
Pump Type: Oil-Free.
Size (WxLxH): 435 x 538 x 335mm.
Weight: 20.4kg.

Noise LWa 1sd / Uncertainty: 89.0/3.0dB.
Noise LPa 1sd / Uncertainty: 71.5/3.0dB.

DEWALT DPC10QTC Mid Pressure Super Quiet Compressor 1100 Watt 110 Volt Version.


Type Compressor

Trustpilot