Christmas Opening Hours and Delivery Dates here
DeWalt DE9360 Slide Battery Pack 36 Volt 2.2Ah Li-Ion

DeWalt DE9360 Slide Battery Pack 36 Volt 2.2Ah Li-Ion

Order Code:

84-3287

Brand: DEWALT MPN: DE9360-XJ EAN-13: 5035048158357
  • Country of Origin:
  • View All

Discontinued


This 36V slide battery pack from DeWalt provides high power output and delivers two to three more run-time than a 18V NiCd battery. Offers long battery life and durability with no memory and virtually no self-discharge for maximum productivity and less downtime. Compatible with all DeWalt 36V tools that except slide-on type batteries.
  • Voltage: 36V
  • Battery capacity: 2.2Ah
  • Battery chemistry: Li-Ion
  • Manufacturer's part DE9360-XJ

Trustpilot