Christmas Opening Hours and Delivery Dates here

DeWalt DCS380 XR Premium Reciprocating Saw 2x 4.0Ah Li-Ion - 18V

DEWALT Brand: DEWALT

These reciprocating saws from DeWalt have a powerful fan cooled motor and high performance reciprocating mechanism. The high performance reciprocating mechanism and lightweight magnesium gearcase offers the user optimised power to weight ratio, while the intelligent variable speed trigger, lock-off switch and electronic motor brake gives quick controlled cuts and enhanced work safety.

The saws have a lever-action keyless blade clamp for quick and easy blade changes, plus a pivoting adjustable shoe with open top for high stability and blade visibility during a cut, while the four-position blade clamp allows for flush cutting and increased versatility. The modular component design allows trouble-free servicing with a rubber coated grip to reduce surface vibration and user fatigue

  • Strokes at no load: 0-2,950/min
  • Stroke length: 28.6mm
  • Power output: 560W
  • Length: 425mm
  • Available as bare unit or with batteries
Description Image Product Buy Pricing (Ex VAT) Battery Capacity Voltage Type Power Strokes Per Minute
DEWALT DCS380M2 XR Premium Reciprocating Saw 18 Volt 2 x 4.0Ah Li-Ion
DEWALT DCS380M2 XR Premium Reciprocating Saw 18 Volt 2 x 4.0Ah Li-Ion
Extended range
Order code: 84-3226
MPN: DCS380M2-GB

Available to back orderPlease contact us for lead time
1+ £625.46
Price per unit Ex VAT
8Ah 18V Reciprocating saw 560W 2950strokes/min
DEWALT DCS380N-XJ XR Premium Reciprocating Saw 18 Volt Bare Unit
DEWALT DCS380N-XJ XR Premium Reciprocating Saw 18 Volt Bare Unit
Standard range
Order code: 84-3227
MPN: DCS380N-XJ

100 in stock, despatched in 2 working days
1+ £130.00
Price per unit Ex VAT
18V Reciprocating saw 560W 2950strokes/min
Part codeManu. partVersion
84-3226DCS380M2-GB2x 4.0Ah batteries
84-3227DCS380N-XJBare unit


Trustpilot