DeWalt DCS310S2 Cordless Pivot Reciprocating Saw 10.8 Volt 2 x 1.5ah Li-Ion

Order Code:

84-3218

Brand: DEWALT MPN: DCS310S2-GB EAN-13: 5035048344293
  • Country of Origin:
  • View All

Discontinued


This 10.8V cordless pivot reciprocating saw from DeWalt is part of the XR Lithium Ion range, designed for efficiency. It has an adjustable, 3-position pivoting handle, providing the user with flexibility to work in confined spaces. Compact with a lightweight design, while equipped with an ergonomic handle and rubber overmould to provide ultimate comfort. The saw has a lever action keyless blade clamp for quick and easy blade change and a parabolic switch profile which allows greater control of application.
  • Voltage: 10.8V
  • Battery capacity: 2.0Ah
  • Power output: 140W
  • No load stroke rate: 0-2,700/min
  • Stroke length: 14mm
  • Length: 255mm
  • Height: 230mm
  • Weight: 1.4kg
  • Manufacturer's part DCS310S2-GB

Delivery includes: 2x 1.5Ah Li-Ion batteries, 1x 40-min charger and 1x heavy-duty kit box.

Trustpilot