DeWalt DCS310N-XJ Cordless Pivot Reciprocating Saw 10.8 Volt Bare Unit

Order Code:

84-3217

Brand: DEWALT MPN: DCS310N-XJ EAN-13: 5035048349168
  • Country of Origin:
  • View All

Discontinued


This 10.8V cordless pivot reciprocating saw from DeWalt is part of the XR Lithium Ion range, designed for efficiency. It has an adjustable, 3-position pivoting handle, providing the user with flexibility to work in confined spaces. Compact with a lightweight design, while equipped with an ergonomic handle and rubber overmould to provide ultimate comfort. The saw has a lever action keyless blade clamp for quick and easy blade change and a parabolic switch profile which allows greater control of application.
  • Voltage: 10.8V
  • Battery capacity: 2.0Ah
  • Power output: 140W
  • No load stroke rate: 0-2,700/min
  • Stroke length: 14mm
  • Length: 255mm
  • Height: 230mm
  • Weight: 1.4kg
  • Manufacturer's part DCS310N-XJ

Batteries are not included.
Voltage 10.8V
Type Cordless
Battery Capacity 2Ah
Power 140W
Strokes Per Minute 2700strokes/min

Trustpilot