Easter Opening Hours and Delivery Dates here
DeWalt DCR017-LX XR DAB Radio & Charger 110 Volt & Li-Ion Bare Unit

DeWalt DCR017-LX XR DAB Radio & Charger 110 Volt & Li-Ion Bare Unit

Order Code:

84-3213

Brand: DEWALT MPN: DCR017-LX EAN-13: 5035048381939
  • Country of Origin:
  • View All

Discontinued


This 110V DAB radio and charger from DeWalt has a DAB+ and FM tuner to receive digital and analogue radio signals. It is also a multi-voltage XR charger (with charge indicator LED light) accepting DeWalt 10.8V, 14.4V and 18V XR Li-Ion batteries.

The unit has two AC power outlets offering more versatility for jobsite power, a tech box for protection and storage for smaller items. It is also fitted with a USB port in the tech box for device charging (when the DCR017 is connected to mains). It also has a 3.5mm auxiliary port for connection to portable audio devices.

The blow moulded roll cage has 6 impact resistance points for maximum durability, twin sets of woofers and tweeters with ported bass for high fidelity audio, while supplied with a 2m power cord including wrap-around cord storage.


  • Voltage: 110V
  • Radio range: DAB (+)/FM
  • Input power: battery: 10.8-18V Li-Ion, DC: 230/240V
  • Charging time: 45-120min
  • Length: 420mm
  • Height: 310mm
  • Weight: 5.9kg
  • Manufacturer's part DCR017-LX XR

Bare unit, no battery supplied with this radio.
Voltage 110V
Type Radio/charger

Trustpilot