Christmas Opening Hours and Delivery Dates here

DEWALT DCMW564RN XR Brushless Lawnmower 18V Bare Unit

Order Code:

95-3898

Brand: DEWALT MPN: DCMW564RN-XJ EAN-13: 5035048695838

Discontinued


The DEWALT DCMW564 Cordless XR Lawnmower has a brushless motor for less maintenance, more power and lower noise levels. The 51cm metal deck provides additional durability and a 48cm cutting capacity to cover a wide area. The handle is ergonomic in design and ensures easy and comfortable steering. Also fitted with a bottom roller allowing easy and free-flowing movement across the ground. There is a power actuation button for easy 'turn on/off' function and a secondary safety switch for added safety. Fitted with a 55L heavy-duty mesh fabric grass collection bag.

DCMW564P2: 2 x 18V 5.0Ah Li-ion Batteries
DCMW564RN: Bare Unit, No Battery or Charger

Specification:

Cutting Width: 48cm
Cutting Height Adjustment: 5 Stages: 25, 38, 57, 74, 86mm
Grass Box Capacity: 55 litre

The DEWALT DCMW564RN XR Brushless Lawnmower is supplied as a bare unit, no battery or charger supplied.


Type Cordless

Trustpilot