DEWALT DCM575N XR FlexVolt Chainsaw 18/54V Bare Unit

Order Code:

95-3879

Brand: DEWALT MPN: DCM575N-XJ EAN-13: 5035048657423
Qty Unit Price (Ex VAT)
1+ £480.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCM575 XR FlexVolt Chainsaw has a high efficiency brushless motor with automatic oiling for reduced maintenance. The tool-free bar fitment and chain tensioning provides fast and easy chain adjustments. Uses a variable speed trigger so there is no pull starting and improved control during cutting.

The extensive over-mould provides extra grip and comfort in prolonged use. Fitted with a 40cm Oregon bar and chain.

DCM575X1: 1 x 18/54V 9.0/3.0Ah Li-ion Battery.
DCM575N: Bare Unit, No Battery or Charger.

Specification

Bar Length: 40cm.
Chain Speed: 15m/s.
Oil Tank Capacity: 110-120ml.
Weight: 5.68kg.

The DCM575N XR FlexVolt Chainsaw is supplied as a Bare Unit, NO battery or charger.


Type Chainsaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot