Christmas Opening Hours and Delivery Dates here

DEWALT DCK207P2T-GB DCK207P2T XR Brushless Twin Pack 18V 2 x 5.0Ah Li-ion

Order Code:

97-8335

Brand: DEWALT MPN: DCK207P2T-GB EAN-13: 5035048645925
Qty Was Unit Price (Ex VAT)
1+ £593.59 £560.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK207P2T XR Brushless Twin Pack contains the following:

1 x 18V DCH273 XR Brushless SDS Plus 3-Mode Hammer is fitted with an electronic clutch for consistently high torque and improved durability. Ideal for drilling anchors and fixing holes into concrete.

Modes: Rotary, SDS Hammer, Chisel Only.
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm.
Impact Energy: 2.1 joules.
Capacity: Masonry: 24mm, Metal: 13mm, Wood: 26mm.
Weight: 3.1kg.

1 x 18V DCD796 XR Brushless Combi Drill has an ultra-compact, lightweight design. The 2-speed all-metal transmission provides increased run time and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless.
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm.
Torque: 27/70Nm, 15 Settings.
Capacity: Masonry/Steel 13mm, Wood 40mm.

1 x 10.8-18V DCB115 XR Multi-Voltage Charger has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.

Voltage: 10.8/14.4/18V.
Battery Chemistry: Li-ion.
Charging Current: 4.0 A.

Also supplied with 2 x 18V 5.0Ah Li-ion Batteries and 1 x TSTAK™ Deep Toolbox.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot