Christmas Opening Hours and Delivery Dates here

DeWalt DCF815N-XJ XR Impact Driver 10.8 Volt Bare Unit

Order Code:

84-3154

Brand: DEWALT MPN: DCF815N-XJ EAN-13: 5035048381465
  • Country of Origin:
  • View All

Discontinued


This 10.8V impact driver from DeWalt features the new DeWalt lithium Ion slide battery system. The compact, durable design delivers 107Nm of torque with all metal gearing for efficient power transmission and a long tool life. The aluminium front housing provides greater heat dispersion increasing motor life and the parabolic switch profile allows for greater control over speed.

The driver has a 6.35mm 'drop in' keyless hex driver allowing for quick, one handed fitment, while the 3 LED 'Halo' ring provides maximum illumination of the workpiece. Designed with a compact body enabling operation in confined spaces and repetitive use with minimal fatigue, plus an ergonomic handle with rubber overmould reducing surface vibration and user fatigue.


  • Voltage: 10.8V
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 2,450/min
  • Impacts per minute: 3,400/min
  • Max torque: 107Nm
  • Capacity: Bolt M12
  • Manufacturer's part DCF815N-XJ

No battery or charger supplied.

Trustpilot