Christmas Opening Hours and Delivery Dates here

DEWALT DCE0825D1G 5 Spot Cross Line Laser Green 12V 1 x 2.0Ah Li-ion

Order Code:

95-3774

Brand: DEWALT MPN: DCE0825D1G-GB EAN-13: 5035048666920

Discontinued


The DEWALT DCE0825D1G 5 Spot Cross Line Laser Green projects a full cross line (horizontal & vertical) and 5 independent spot points. The cross line function features a 150° fan angle, providing ample coverage with little set-up time. It has an integrated magnetic bracket, so it can be directly mounted to metal track, ensuring accurate projections all around.

The body of the level is IP54 rated, meaning it is resistant to debris/water. The overmoulded housing and thick glass protect the tool and helps maintain calibration under jobsite conditions.

Full-time pulse mode allows use with detector (NOT SUPPLIED) which help to maintain full brightness for visibility and extends range.

Supplied with: 1 x 12V 2.0Ah Li-ion Battery, 1 x DCB107 Battery Charger, 1 x Target Green Card, 1 x Green Glasses, 1 x Integrated Magnetic Bracket and 1 x TSTAK Compatible Kitbox.

Specification:

Laser Class: 2, Level Accuracy: ±3mm@10m.
Self-Levelling Range: 4°.
Visibility: Indoor: 30m, Dot: 45m.
Thread: 1/4in.


Type Level

Trustpilot