Christmas Opening Hours and Delivery Dates here

DeWalt DCD985M3K XRP Premium Combi Hammer Drill 18 Volt 3 x 4.0Ah Li-Ion

Order Code:

84-3143

Brand: DEWALT MPN: DCD985M3-GB EAN-13: 5035048475362
  • Country of Origin:
  • View All

Discontinued


This 18V premium combi hammer drill from DeWalt is a superb addition to any tradesman's toolbox, as it features XR 4.0Ah Li-Ion battery technology. The drill has tough 3 speed, all metal transmission for increased runtime and a longer tool life, while the 22-position, adjustable torque control enables optimised precision when screwdriving into a variety of materials.

Other features include the intelligent trigger design for total control over all applications, whilst a bright white LED with delay feature improves visibility and provides flashlight functionality. The drill's 13mm ratcheting keyless chuck with automatic spindle lock ensures a quick and easy bit change.


  • No load speed: 0-575/0-1350/0-2000/min
  • Beats per minute: 0-9755/0-22950/0-34000/bpm
  • Chuck: 1.5-13mm
  • Max torque: 80Nm
  • Max drilling capacity: wood: 50mm, metal: 13mm, masonry: 16mm
  • Weight: 2.42kg
  • Manufacturer's part DCD985M3-GB

Delivery includes: 3x 18V 4.0Ah Li-Ion batteries, multi-voltage charger and a kit box.

Trustpilot