Christmas Opening Hours and Delivery Dates here

DeWalt DCD795P2 XR Compact Brushless Hammer Drill Driver 18V 2 x 5.0Ah Li-Ion

Order Code:

84-3140

Brand: DEWALT MPN: DCD795P2-GB EAN-13: 5035048467084
  • Country of Origin:
  • View All

Discontinued


This 18V compact brushless hammer drill driver from DeWalt is a superb addition to any tradesman's toolbox, as it uses brushless motor technology for excellent efficiency and has an ultra compact, lightweight design which allows it to be used in confined spaces. The two speed all metal transmission gives an increased runtime and a longer tool life.

The 15-position adjustable torque control allows for consistent screw driving into a variety of materials and the intelligent trigger design allows for total control of the application. Its improved ergonomic design with rubber grip over mould improves users comfort. It also features a foot LED with delay feature for improved visibility and flashlight functionality. The steel belt hook and magnetic bit holder provide strong storage solutions.

This machine forms part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster. The Li-Ion battery pack design allows for easier insertion and removal and incorporates a state of charge indicator.


  • Compact and lightweight design fits into tight areas
  • Voltage: 18V with 2x 5.0Ah batteries
  • Chuck capacity: 1.5-13mm
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/min
  • Max torque: 60Nm
  • Capacity: wood: 38mm, steel: 13mm, masonry: 13mm
  • Weight: 1.88kg
  • Manufacturer's part DCD795P2-GB

Supplied with 2x 5.0Ah Li-Ion batteries, multi-voltage XR charger, belt hook, magnetic bit holder and a heavy-duty kit box.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot