Christmas Opening Hours and Delivery Dates here

DeWalt DCD795M1 Compact Brushless Hammer Drill Driver 18 Volt 1 x 4.0Ah Li-Ion

Order Code:

84-3138

Brand: DEWALT MPN: DCD795M1-GB EAN-13: 5035048553008
  • Country of Origin:
  • View All

Discontinued


This 18V compact brushless hammer drill driver from DeWalt is a superb addition to any tradesman's toolbox, as it uses brushless motor technology for excellent efficiency. The brushless motor delivers up to 57% more run time over brushed, while its ultra compact, lightweight design allows use in confined spaces. The two speed all metal transmission increases runtime and provides a longer tool life.

Features include the high speed transmission delivering 2-speed settings (0-600/0-2,000 RPM) improving speed and torque control across a range fastening and drilling applications, while offering 0-34,000bpm for fast drilling in masonry materials. There is also an ergonomic comfort grip handle provides ideal balance and tool control, plus an LED light with 20 second trigger release delay for increased visibility in dark or confined spaces. The LED placement on tool foot eliminates chuck shadows. XR™ Li-Ion batteries with fuel gauge provide 33% more capacity over standard packs.


  • Compact (7.8in front to back), lightweight (1.62kg) design fits into tight areas
  • Voltage: 18V with 1x 4.0Ah Li-Ion battery
  • Chuck: 13mm
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/min
  • Max torque: 60Nm
  • Capacity: wood: 38mm, steel: 13mm, masonry: 13mm
  • Manufacturer's part DCD795M1-GB
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot