Christmas Opening Hours and Delivery Dates here
DeWalt DCD785M2 XR Compact Hammer Drill Driver 18 Volt 2 x 4.0Ah Li-Ion

DeWalt DCD785M2 XR Compact Hammer Drill Driver 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3134

Brand: DEWALT MPN: DCD785M2-GB EAN-13: 5035048390924
  • Country of Origin:
  • View All

Discontinued


This 18V compact hammer drill driver from DeWalt is a superb addition to any tradesman's toolbox, as it has an ultra compact, lightweight design which allows it to be used in confined spaces, while the intelligent trigger design allows for total control of the application.

Equipped with a two-speed, all metal transmission for increased run time and a longer tool life, plus a 14-position, adjustable torque control enabling consistent screwdriving into a variety of materials with different screw sizes. The drill also features a compact 13mm single sleeve keyless chuck with automatic spindle lock, ensuring a quick and easy, one-handed bit change, while the improved ergonomic design and rubber grip improves user comfort. Not forgetting the bright white LED with delay feature for improved visibility and flashlight functionality.


  • Chuck: 13mm keyless
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/bpm
  • Torque: 60Nm, 14 settings
  • Capacity: steel: 13mm, masonry: 13mm, wood: 38mm
  • Manufacturer's part DCD785M2-GB

Delivery includes: 2x 1.5Ah XR Li-Ion slide on battery packs, 1x multi-voltage DCB105 XR universal charger, 1x belt hook, 1x magnetic bit holder and 1x heavy-duty kit box.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Confined space

Trustpilot