Christmas Opening Hours and Delivery Dates here

DEWALT DCC1054T2 FlexVolt XR Compressor 54V 2 x 2.0Ah Li-ion

Order Code:

95-3748

Brand: DEWALT MPN: DCC1054T2-GB EAN-13: 5902013962663

Discontinued


The DEWALT DCC1054 FlexVolt XR Cordless Compressor is ideal for pneumatic 1st and 2nd fix nailers, along with many other functions such as tyre inflation, pressurising heating and plumbing systems etc. It provides a cordless solution to pneumatic tool users.

This compressor features a OneTurn™ system that provides fast and easy pressure regulation. Just set the regulator to the desired pressure and you're ready to go, the compressor does the rest automatically. It is also fitted with a brushless, oil-free motor which helps to reduce damage to parts over time and is more reliable. For protection, the compressor is fitted with a heavy-duty tool cage, a strong rubber base and dust covered on/off switch.

Specification:

Max. Pressure: 9.3 bar
Free Air Deliver (FAD): 31 L/min. @ 7 bar
Tank Capacity: 10L
Noise Rating: 78.5 dBA
Weight Without Battery: 11kg

The DEWALT DCC1054T2 FlexVolt XR Compressor is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x DCB118 Fast Charger


Type Compressor

Trustpilot