Christmas Opening Hours and Delivery Dates here

DEWALT DCC1018N-XJ DCC1018N XR Compressor 18V Bare Unit

Order Code:

97-8254

Brand: DEWALT MPN: DCC1018N-XJ EAN-13: 5902013967194
Qty Was Unit Price (Ex VAT)
1+ £341.19 £289.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The DEWALT DCC1018 XR Compressor has a brushless, oil free motor for increased reliability. It is fitted with a OneTurn ™ Regulator which provides fast and easy pressure regulation. Just set the regulator to the desired pressure and you're ready to go - the compressor does the rest automatically. Its lightweight, compact, design incorporates a heavy-duty tool cage and strong rubber base for added protection.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Max. Pressure: 9.7 Bar.
Free Air Deliver (FAD): 31 L/min. @ 7 bar.
Tank Capacity: 10L.
Weight: 11kg (without battery).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot