Christmas Opening Hours and Delivery Dates here
DeWalt D27300 Planer Thicknesser 2200 Watt 230 Volt

DeWalt D27300 Planer Thicknesser 2200 Watt 230 Volt

Order Code:

84-3080

Brand: DEWALT MPN: D27300-GB
  • Country of Origin:
  • View All

Discontinued


This 230V planer thicknesser from DeWalt has a high quality robust design with no-volt release switch, motor overload protection and cutter block guard for safe working. Another feature is the large extruded aluminium top planing table for high accuracy and ease of use, while the intergrated 2200W motor design saves space and improves transportation. The new control design also improves ease of use and accuracy of adjustment, while the large aluminium fence is for accurate bevel angles in the surface planing mode.
  • Voltage: 230V
  • Input power: 2,200W
  • No load speed: 6,200/min
  • Feed rate: 5m/min
  • Chip removal: planing 0-4mm
  • Passage height/width: 160mm
  • Planer table size: 1000 x 260mm
  • Thicknesser table size: 500 x 250mm
  • Max. thicknesser capacity: 160mm
  • Size: 950 x 1050 x 700mm (H x L x D)
  • Weight: 33.6kg
  • Manufacturer's part D27300-GB

Trustpilot