Christmas Opening Hours and Delivery Dates here
DeWalt D26441 1/4 Sheet Palm Sander 230 Watt 240 Volt

DeWalt D26441 1/4 Sheet Palm Sander 230 Watt 240 Volt

Order Code:

84-3073

Brand: DEWALT MPN: D26441-GB EAN-13: 5035048147139
  • Country of Origin:
  • View All

Discontinued


This 240V sheet palm sander from DeWalt has been designed with a powerful 230W motor which sands at 14,000 orbits per minute, providing a superior finish. Its hook and loop platen allows a faster paper change, better dust extraction and increases sanding efficiency. Paper clamps are also provided for conventional abrasives.

The textured anti-slip top and body grip provides ultimate comfort and control during prolonged use, while the dust sealed switch provides increased durability. A sealed 100% ball-bearing construction provides longer life. Additionally fitted with a high capacity dust bag with built in vacuum adaptor, providing maximum dust collection with or without vacuum. Its dual plane counter-balance low-vibration design reduces user fatigue.


  • Voltage: 240V
  • Input power: 230W
  • No load speed: 14,000/min
  • Orbits per minute: 2,8000/opm
  • Orbit size: 1.4mm
  • Base plate: 108 x 115mm
  • Weight: 1.4kg
  • Manufacturer's part D26441-GB

Delivery includes: sanding sheets, paper punch, dust bag with built-in extractor connection.

Trustpilot