Christmas Opening Hours and Delivery Dates here
DeWalt D26410 150mm Dual Orbit Random Orbital Sander 400 Watt 230 Volt

DeWalt D26410 150mm Dual Orbit Random Orbital Sander 400 Watt 230 Volt

Order Code:

84-3065

Brand: DEWALT MPN: D26410-GB
  • Country of Origin:
  • View All

Discontinued


This 230V dual orbit random orbital sander from DeWalt is a superb addition to any tradesman's toolbox, as the variable speed is ideal for heat sensitive sanding, polishing and superior finishing. Equipped with two orbit settings to increase application flexibility of the sander - 3mm orbit for fine finishing and 6mm orbit for fast material removal. The controlled finishing system (CFS) eliminates start-up scratching by keeping the sanding pad at a controlled speed.

Uses hook and loop paper for fast changes, dust sealed switch and bearings for a long life, while the integral dust collection assists in producing a safe working environment and helps to extend sandpaper life.


  • Voltage: 230V
  • Power input: 400W
  • Power output: 250W
  • Orbits per minute: 4000-10,000/min
  • Orbit size: 3.0 and 6.0mm
  • Paper size: 150mm
  • Length: 129mm
  • Height: 200mm
  • Weight: 2.7 kg
  • Manufacturer's part D26410-GB

Includes: sanding sheets, paper dust bag and support tray.

Trustpilot