DEWALT D25966-LX D25966L HEX Demolition Hammer 1800W 110V

Order Code:

97-8238

Brand: DEWALT MPN: D25966-LX EAN-13: 5035048791738
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £1008.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The DEWALT D25966L HEX Demolition Hammer delivers 41 Joules of impact energy for the toughest demolition jobs on site. Despite its high performance this demolition hammer has low vibration of 6.8m/s2 thanks to a floating mechanism. Its smaller and less intrusive tool holder offers reduced weight and improved chisel visibility. The 28mm HEX toolholder offers a wide variety of readily available accessories. It also features removeable side handles, ideal for trench work and an LED service indicator.

The unit is Tool Connect tag ready (tag not included) offering the capability of supporting inventory management via the Tool Connect app.  It is also Wireless Tool Control compatible. This allows the tool to be wirelessly paired with another Wireless Tool Control device, such as a dust extractor, for automatic activation and shut down.

Specifications:

Tool Holder: 28mm Hex.
Voltage: 110V.
Input Power: 1,800W.
Impact Rate: 1,080/bpm.
Impact Energy: 41 Joules.
Vibration Level: 6.8m/s².
Weight 18.8kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot