Christmas Opening Hours and Delivery Dates here
DeWalt D25501K SDS Max Combi Hammer 5kg 1100 Watt 230 Volt

DeWalt D25501K SDS Max Combi Hammer 5kg 1100 Watt 230 Volt

Order Code:

84-3044

Brand: DEWALT MPN: D25501K-GB EAN-13: 5035048236376
  • Country of Origin:
  • View All

Discontinued


This 230V max combi hammer from DeWalt is ideal for the professional tradesman as it can be used for drilling anchor fixing and through holes in concrete and masonry from Ø 12-40mm and is capable of core drilling up to 90mm.

The chain drive improves durability and increases efficiency, together with an oil-filled gearbox to ensure total component lubrication and superior heat dissipation. The ergonomic, compact and slim line design maximises control and offers easy access to confined spaces.

The hammer mechanism is optimised by reducing the number of components and improving dampening to deliver maximum impact energy, therefore increasing efficiency to drill into the hardest concrete. The efficient mechanism delivers impact blows directly to the bit without excessive vibration, while rebound dampening reduces stress to the tool. The soft rubber grip handles improve user comfort, lowering fatigue during extended use.


  • Excellent power to weight ratio of 11 Joules of impact energy delivered by a 6.1kg hammer
  • Unique dust sealing protection preventing fine dust ingressing into hammer mechanism
  • Power input: 1,100W
  • Power output: 500W
  • Voltage: 230V
  • No load speed: 400/min
  • Blows per minute: 2740/bpm: 11 Joules
  • Tool holder: SDS-max
  • Max. drilling capacity in: concrete 40mm, breakthrough bit: 55mm, and core bit: 90mm
  • Length: 457mm
  • Height: 245mm
  • Width: 104mm
  • Weight: 6.15kg
  • Manufacturer's part D25501K-GB

Delivery includes: multi-position side handle with depth stop, Heavy-duty carrying case.
Voltage 230V
Type Combi hammer
Power 1100W

Trustpilot