Christmas Opening Hours and Delivery Dates here
DeWalt Challenger Gore-Tex Lined Waterproof Hiker Boots Brown UK 6 Euro 39

DeWalt Challenger Gore-Tex Lined Waterproof Hiker Boots Brown UK 6 Euro 39

Order Code:

84-4177

Brand: DEWALT MPN: CHALLENGER 6 EAN-13: 5055160002611
  • Country of Origin:
  • View All

Discontinued


These hiker boots from DeWalt are lightweight, flexible and come fitted with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, the boots also have an anti-bacterial insole, while the TPU sole is petrol, oil and chemical resistant. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 120ºC.
  • Protective footwear
  • Anti-static
  • EN Test: CE EN ISO 20345
  • Safety rating: S3
  • Colour: brown
  • Product weight: 2.066kg
  • Size: UK 6/Euro 39
  • Manufacturer's part CHALLENGER 6

Trustpilot