Deltron Connectors DTSWM15PZ/2M85UN D-SUB plug 180 ° pins 15 Solder bucket

Order Code:

67-0796

Brand: Deltron Connectors MPN: DTSWM15PZ/2M85UN EAN-13: 2050006056882

Discontinued


Deltron Connectors DTSWM15PZ/2M85UN D-sub plug is a high-quality 15-pin connector featuring a 180-degree angle and solder bucket design. Ideal for secure and efficient connections, this D-sub plug is typically used in data communication and electronic equipment applications. Its robust construction ensures reliable performance, making it suitable for both commercial and industrial environments.
Type Plug
Connection Solder bucket
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
IP Rating IP68
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
Number of Pins 15
Number of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

You may also like


Trustpilot