Deltron Connectors DTSWM15PY/2M95UN D-SUB plug 180 ° pins 15 Soldering Pins

Order Code:

67-0789

Brand: Deltron Connectors MPN: DTSWM15PY/2M95UN EAN-13: 2050006058169
Qty Unit Price (Ex VAT)
1+ £27.50
5+ £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DTSWM15PY/2M95UN is a robust D-sub plug featuring 15 soldering pins, designed for reliable connectivity in demanding applications. Manufactured to high standards, this connector supports secure and stable data transmission, making it ideal for use in industrial, telecommunications, and computing environments. With its precision engineering and durable construction, the DTSWM15PY/2M95UN is an excellent choice for professional installations requiring consistent performance.
Type Plug
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
IP Rating IP68
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
Number of Pins 15
Number of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot