Deltron Connectors DTSWM09PY/2M95UN D-SUB plug 180 ° pins 9 Soldering Pins

Order Code:

67-0793

Brand: Deltron Connectors MPN: DTSWM09PY/2M95UN EAN-13: 2050006056981
Qty Unit Price (Ex VAT)
1+ £24.14
5+ £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DTSWM09PY/2M95UN is a reliable D-sub plug featuring 9 soldering pins with a 180° configuration, for secure electrical connections. This D-sub connector is ideally suited for data and telecommunications applications, offering robust performance in various environments. Its precise engineering ensures durability and consistent signal transmission, making it an essential component for professional and industrial electronic projects.
Type Plug
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
IP Rating IP68
Mating cycles 200
Misc Attribute 1 Deltron
Misc Attribute 2 Plug
Number of Pins 9
Number of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot