Christmas Opening Hours and Delivery Dates here

Deltron Connectors DTS37 PX D-SUB plug 180 ° pins 37 Crimp

Order Code:

67-0838

Brand: Deltron Connectors MPN: DTS37 PX EAN-13: 2050006056400

Discontinued


Deltron Connectors DTS37 PX is a D-sub plug featuring 37 pins with a crimp-style connection and 180° orientation, designed for reliable data transfer and connectivity. Typical applications include use in computer interfaces, instrumentation, and telecommunications equipment, where secure and precise connections are vital. As a D-sub receptacle, it is compatible with D-sub 9 configurations, offering versatility in various industrial and technological settings.
Type Plug
Mounting Type Crimp
No. of Ways 37
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Factory colour Black
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

You may also like


Trustpilot