Deltron Connectors DTS25PFC/2 D-SUB plug 180 ° pins 25 Cut & Clip

Order Code:

67-0830

Brand: Deltron Connectors MPN: DTS25PFC/2 EAN-13: 2050006050842
  • Quickly find another product in this range by Number of Pins:

    9 25 37
Qty Unit Price (Ex VAT)
1+ £14.24
5+ £13.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Deltron Connectors DTS25PFC/2 is a D-sub plug with 25 pins, designed for robust and reliable connections. This high-quality connector features a 180° pin configuration with a Cut & Clip design, making it ideal for versatile and secure electronic connections. Commonly used in telecommunications, computer peripherals, and industrial equipment, this D-sub plug ensures strong signal integrity in demanding applications.
Type Plug
Connection Cut & Clip
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour Grey
Mating cycles 200
Misc Attribute Deltron
Number of Pins 25
Number of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot