Christmas Opening Hours and Delivery Dates here

Deltron Connectors Coax-SZ-2-50/2 Coaxial connector (receptacle)

Order Code:

67-0844

Brand: Deltron Connectors MPN: Coax-SZ-2-50/2 EAN-13: 2050006059166
Qty Unit Price (Ex VAT)
1+ £15.72
5+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 16/01/2026

The Deltron Connectors Coax-SZ-2-50/2 coaxial connector (receptacle) is a high-performance component, designed for precise and reliable signal transmission. Its robust construction and superior connectivity, make this connector ideal for use in telecommunications and broadcasting systems. Its robust design ensures optimal signal integrity and durability in demanding environments.
Type Coaxial connector, receptacle
Cable Type 174U, 188A/U, 316U
Connection Soldering
Impedance 75 ohms
Misc Attribute Deltron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot