Delta Ohm TP475A.0 Temperature Sensor -50 to 250 °C Pt100 SICRAM Connection

Image Representative of Range

Delta Ohm TP475A.0 Temperature Sensor -50 to 250 °C Pt100 SICRAM Connection

Order Code:

08-9112

Brand: Delta Ohm MPN: TP475A.0 EAN-13: 4058175801386
Qty Unit Price (Ex VAT)
1+ £141.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Delta Ohm TP475 A.0 temperature sensor is a Pt100 probe that measures temperatures ranging from -50 to 250 °C. Manufactured by Delta Ohm, it is ideal for precise temperature monitoring in various industrial applications. This robust sensor is commonly utilised in HVAC systems and laboratory environments.
Type Temperature sensor
Temperature reading range -50 up to 250 °C
(Ø) 4mm
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Delta Ohm thermometer HD2178.2
Dim (Ø x H) 4 mm x 20 mm
Height 20mm
Length 330mm
Pick-up time (details) 12s
Probe Length 230mm
Sensor Type Pt100
Temperature reading range (max.) 250°C
Temperature reading range (min.) -50°C
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot