Christmas Opening Hours and Delivery Dates here

Delta Design 412093 Flashing Beacon (LP Xenon Series) 5W Red Multivoltage

Order Code:

43-3322

Brand: Delta Design MPN: 412093

Discontinued


Buy Flashing Beacon (LP Xenon Series) 5W Red Multivoltage from Delta Design - a low profile, low current flashing beacon from the Delta Design LP Xenon Series that can be used for industrial and safety applications.


  • Single flash xenon warning light
  • 5W, multivoltage
  • Red colour
  • Manufacturer's part: 412093
Type Flashing beacon
Supply Voltage 10 to 100 VDC, 20 to 72 VACV
Colour Red
Current 250, 112, 65mA

Questions

*Question functionality currently disabled
Friday, September 11, 2015 | Question by: Rapid Customer | Product code: 43-3322
Q. Hi I'm after a low voltage red flashing beacon with a plug in mains power supply transformer 230v to 12v or 24v for a warning light on a hazardous store container Do you have anything thats fits my requirements Regards Brian
A. Hi Brian, thank you for your question. We do have a beacon that is direct mains connected, you just need to add the flex and plug - 43-3388. We also do low voltage beacons but they do not include a power source.

Trustpilot